Power Circuits
UCD9240PFCG4
Texas Instruments
Description: Digital Point of Load System Controller 80-TQFP -40 to 125

Overview of UCD9240PFCG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Aerospace and Defense Energy and Power Systems

CAD Models for UCD9240PFCG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCD9240PFCG4 by Texas Instruments

UCD9240PFCG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP,
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
3.6 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. UCD9240PFCG4
    Texas Instruments
    Digital Point of Load System Controller 80-TQFP -40 to 125
    VS

Alternate Parts for UCD9240PFCG4

This table gives cross-reference parts and alternative options found for UCD9240PFCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD9240PFCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCD9240PFC Digital Point of Load System Controller 80-TQFP -40 to 125 Texas Instruments UCD9240PFCG4 vs UCD9240PFC
Part Number Description Manufacturer Compare
UCD9240PFC Digital Point of Load System Controller 80-TQFP -40 to 125 Texas Instruments UCD9240PFCG4 vs UCD9240PFC

Related Parts for UCD9240PFCG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCD9240PFCG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCD9240PFCG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCD9240PFCG4 would you like to use for your alert(s)?
  • Please alert me when UCD9240PFCG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCD9240PFCG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCD9240PFCG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCD9240PFCG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCD9240PFCG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCD9240PFCG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: