-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Point of Load System Controller 80-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCD9240PFC-ND
|
DigiKey | IC DGTL PWM SYSTEM CTRLR 80-TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
26861 In Stock |
|
$8.6600 | Buy Now |
DISTI #
296-23690-ND
|
DigiKey | IC DGTL PWM SYSTEM CTRLR 80-TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
58 In Stock |
|
$8.0558 / $12.7200 | Buy Now |
DISTI #
595-UCD9240PFC
|
Mouser Electronics | Switching Controllers Dig Pwr Pt of Load Sys Cntrlr RoHS: Compliant | 75 |
|
$7.9500 / $12.7200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | UCD9240 Digital Point of Load System Controller RoHS: Compliant Status: Active Min Qty: 1 | 26861 |
|
$7.4300 / $8.7500 | Buy Now |
|
Ameya Holding Limited | IC DGTL PWM SYSTEM CTRLR 80-TQFP | 10756 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD9240PFC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD9240PFC
Texas Instruments
Digital Point of Load System Controller 80-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for UCD9240PFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD9240PFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD9240PFCRG4 | SPECIALTY ANALOG CIRCUIT, PQFP80, GREEN, PLASTIC, TQFP-80 | Texas Instruments | UCD9240PFC vs UCD9240PFCRG4 |
UCD9240PFCR | Digital Point of Load System Controller 80-TQFP -40 to 125 | Texas Instruments | UCD9240PFC vs UCD9240PFCR |