-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Rail Power Supply Sequencer and Monitor With ACPI Support 48-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50194-1-ND
|
DigiKey | IC SUPERVISOR 10 CHANNEL 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1648 In Stock |
|
$4.5758 / $8.3800 | Buy Now |
DISTI #
595-UCD9090ARGZR
|
Mouser Electronics | Supervisory Circuits 10-Rail Power Supply Sequencer and Monitor With ACPI Support 48-VQFN -40 to 125 RoHS: Compliant | 3619 |
|
$4.5000 / $8.3000 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 10 CHANNEL, PQCC48 | 169 |
|
$4.1040 / $10.2600 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 10 CHANNEL, PQCC48 (Also Known As: UCD9090ARGZRG4) | 169 |
|
$4.1040 / $10.2600 | Buy Now |
|
Ameya Holding Limited | IC POW SEQ 10xSysHlth-Mon UCD9090A QFN48 | 5764 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR 10 CHANNEL 48VQFN / 10-Rail Power Supply Sequencer and Monitor | 12970 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD9090ARGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD9090ARGZR
Texas Instruments
10-Rail Power Supply Sequencer and Monitor With ACPI Support 48-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-30 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for UCD9090ARGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD9090ARGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD9090ARGZT | 10-Rail Power Supply Sequencer and Monitor With ACPI Support 48-VQFN -40 to 125 | Texas Instruments | UCD9090ARGZR vs UCD9090ARGZT |