-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Sequencer and Monitor 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCD9080RHBR-ND
|
DigiKey | IC SUPERVISOR 8 CHANNEL 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
45890 In Stock |
|
$4.5000 | Buy Now |
DISTI #
296-37454-1-ND
|
DigiKey | IC SUPERVISOR 8 CHANNEL 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0900 / $7.4900 | Buy Now |
DISTI #
595-UCD9080RHBR
|
Mouser Electronics | Supervisory Circuits Pwr Supply Seq and Monitor RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
|
Quest Components | 2228 |
|
$5.7360 / $11.4720 | Buy Now | |
|
Rochester Electronics | UCD9080 Power Supply Sequencer and Monitor RoHS: Compliant Status: Active Min Qty: 1 | 45890 |
|
$3.8600 / $4.5400 | Buy Now |
|
Ameya Holding Limited | IC PS SEQUENCER/MON 8CH 32-QFN | 26800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD9080RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD9080RHBR
Texas Instruments
Power Supply Sequencer and Monitor 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for UCD9080RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD9080RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD9080RHBTG4 | Power Supply Sequencer and Monitor 32-VQFN -40 to 85 | Texas Instruments | UCD9080RHBR vs UCD9080RHBTG4 |
UCD9080RHBR | Power Supply Support Circuit, Fixed, 8 Channel, PQCC32, PLASTIC, QFN-32 | Nisshinbo Micro Devices | UCD9080RHBR vs UCD9080RHBR |
UCD9080RHBR | Power Supply Support Circuit, Fixed, 8 Channel, PQCC32, PLASTIC, QFN-32 | Ricoh Electronic Devices Co Ltd | UCD9080RHBR vs UCD9080RHBR |
UCD9080RHBRG4 | Power Supply Sequencer and Monitor 32-VQFN -40 to 85 | Texas Instruments | UCD9080RHBR vs UCD9080RHBRG4 |