Part Details for UCD8220PWPRG4 by Texas Instruments
Overview of UCD8220PWPRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCD8220PWPRG4
UCD8220PWPRG4 CAD Models
UCD8220PWPRG4 Part Data Attributes
|
UCD8220PWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD8220PWPRG4
Texas Instruments
Digitally Assisted Push Pull PWM Controller 16-HTSSOP -40 to 105
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for UCD8220PWPRG4
This table gives cross-reference parts and alternative options found for UCD8220PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD8220PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD8220PWPG4 | 4A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, HTSSOP-16 | Texas Instruments | UCD8220PWPRG4 vs UCD8220PWPG4 |
UCD8220PWPR | Digitally Assisted Push Pull PWM Controller 16-HTSSOP -40 to 105 | Texas Instruments | UCD8220PWPRG4 vs UCD8220PWPR |
UCD8220QPWPRQ1 | Automotive 4.5V to 15.5V digitally Assisted push-pull PWM controller 16-HTSSOP -40 to 125 | Texas Instruments | UCD8220PWPRG4 vs UCD8220QPWPRQ1 |
UCD8220PWP | Digitally assisted push pull PWM controller 16-HTSSOP -40 to 105 | Texas Instruments | UCD8220PWPRG4 vs UCD8220PWP |