Part Details for UCD3020ARGZR by Texas Instruments
Results Overview of UCD3020ARGZR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD3020ARGZR Information
UCD3020ARGZR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCD3020ARGZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41061-1-ND
|
DigiKey | IC DGTL PWR CTRLR 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9200 / $5.2400 | Buy Now |
DISTI #
595-UCD3020ARGZR
|
Mouser Electronics | Power Management Specialized - PMIC Fully Programmable D ig Power Controller A 595-UCD3020ARGZT RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
Part Details for UCD3020ARGZR
UCD3020ARGZR CAD Models
UCD3020ARGZR Part Data Attributes
|
UCD3020ARGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD3020ARGZR
Texas Instruments
Fully Programmable Digital Power Controller with up to Two Regulated Outputs and Six DPWM Outputs 48-VQFN -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-07-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for UCD3020ARGZR
This table gives cross-reference parts and alternative options found for UCD3020ARGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD3020ARGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCD3020ARGZT | Texas Instruments | Check for Price | Fully Programmable Digital Power Controller with up to Two Regulated Outputs and Six DPWM Outputs 48-VQFN -40 to 125 | UCD3020ARGZR vs UCD3020ARGZT |