-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UCD1V102MNQ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 1000uF AEC-Q200 RoHS: Compliant | 505 |
|
$0.7780 / $2.1100 | Buy Now |
DISTI #
V72:2272_07826818
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2327 Container: Cut Strips | Americas - 50 |
|
$0.8989 | Buy Now |
|
Future Electronics | CD Series 1000 uF 35 V 105°C Ø16 x 16.5mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 125 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.9350 | Buy Now |
DISTI #
76087140
|
Verical | Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1800mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2327 | Americas - 50 |
|
$0.8989 | Buy Now |
|
Quest Components | 41 |
|
$2.0086 / $3.6520 | Buy Now | |
DISTI #
UCD1V102MNQ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 1000uF, 35VDC, Ø16x16.5mm Min Qty: 625 | 0 |
|
$0.8700 | RFQ |
DISTI #
UCD1V102MNQ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UCD1V102MNQ1MS) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1V102MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1V102MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 900 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |
This table gives cross-reference parts and alternative options found for UCD1V102MNQ1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1V102MNQ1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH102M1VTR-1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, CHIP | Lelon Electronics Corp | UCD1V102MNQ1MS vs VZH102M1VTR-1616 |
VEJ102M1VTR-1616 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, SURFACE MOUNT, 6767, ROHS COMPLIANT | Lelon Electronics Corp | UCD1V102MNQ1MS vs VEJ102M1VTR-1616 |