-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7098
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCD1V100MCL1GS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1530 | Buy Now |
DISTI #
493-6418-1-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.0919 / $0.4300 | Buy Now |
DISTI #
647-UCD1V100MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 RoHS: Compliant | 1861 |
|
$0.0950 / $0.4300 | Buy Now |
|
Future Electronics | CD Series 35 V 10 µF ±20 % SMT Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.1050 | Buy Now |
DISTI #
60589152
|
Verical | Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 177 Package Multiple: 1 | Americas - 3390 |
|
$0.1230 / $0.1775 | Buy Now |
|
Quest Components | 1400 |
|
$0.1950 / $0.6500 | Buy Now | |
DISTI #
UCD1V100MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0980 / $0.1250 | Buy Now |
DISTI #
UCD1V100MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 10uF, 35VDC, Ø5x5.8mm, ±20% Min Qty: 5000 | 0 |
|
$0.1110 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-UCD1V100MCL1GS
|
Sensible Micro Corporation | Cap Aluminum Lytic 10Uf 35V 20% (5 X 5.8Mm) Smd 160Ma 2000H 105°C Automotive Aec-Q200 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 789 |
|
$0.0769 / $0.0833 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1V100MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1V100MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0035 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 80 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for UCD1V100MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1V100MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK1V100R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Panasonic Electronic Components | UCD1V100MCL1GS vs EEEFK1V100R |
UUA1V100MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, 6MML CHIP, ROHS COMPLIANT | Nichicon Corporation | UCD1V100MCL1GS vs UUA1V100MCL1GS |
UWD1V100MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | UCD1V100MCL1GS vs UWD1V100MCL1GS |
UUD1V100MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | UCD1V100MCL1GS vs UUD1V100MCL1GS |
EEEFK1V100AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT | Panasonic Electronic Components | UCD1V100MCL1GS vs EEEFK1V100AR |