Part Details for UCD1K151MNQ1MS by Nichicon Corporation
Overview of UCD1K151MNQ1MS by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCD1K151MNQ1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7090
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 80V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):80V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:12.5Mmrohs Compliant: Yes |Nichicon UCD1K151MNQ1MS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4910 | Buy Now |
DISTI #
647-UCD1K151MNQ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80volts 150uF AEC-Q200 RoHS: Compliant | 339 |
|
$0.7410 / $1.0500 | Buy Now |
DISTI #
E02:0323_01876495
|
Arrow Electronics | Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 39 Weeks Date Code: 2415 | Europe - 1000 |
|
$0.6425 / $0.7503 | Buy Now |
DISTI #
V72:2272_07826805
|
Arrow Electronics | Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2308 Container: Cut Strips | Americas - 118 |
|
$0.8136 | Buy Now |
|
Future Electronics | CD Series 150 uF 80 V 105°C Ø12.5 x 13.5mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 37 Weeks Container: Reel | 0Reel |
|
$0.7050 / $0.7950 | Buy Now |
DISTI #
83685959
|
Verical | Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 1000 |
|
$0.6439 / $0.7519 | Buy Now |
DISTI #
68775894
|
Verical | Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2308 | Americas - 118 |
|
$0.8136 | Buy Now |
DISTI #
UCD1K151MNQ1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 80volts 150uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 400 In Stock |
|
$0.7350 | Buy Now |
DISTI #
UCD1K151MNQ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 80VDC, Ø12.5x13.5mm Min Qty: 200 | 0 |
|
$0.5640 | RFQ |
DISTI #
UCD1K151MNQ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UCD1K151MNQ1MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCD1K151MNQ1MS
UCD1K151MNQ1MS CAD Models
UCD1K151MNQ1MS Part Data Attributes
|
UCD1K151MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1K151MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5454, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5454 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.12 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 250 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 13.6 mm |