Part Details for UCD1J151MNS1MS by Nichicon Corporation
Overview of UCD1J151MNS1MS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD1J151MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UCD1J151MNS1MSCT-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5126 / $1.5000 | Buy Now |
DISTI #
647-UCD1J151MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 0 |
|
$0.5580 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.5210 | Buy Now |
DISTI #
UCD1J151MNS1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 63VDC, Ø12.5x13.5mm Min Qty: 1200 | 0 |
|
$0.6100 | RFQ |