Part Details for UCD1J151MNJ1MS by Nichicon Corporation
Overview of UCD1J151MNJ1MS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD1J151MNJ1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UCD1J151MNJ1MSCT-ND
|
DigiKey | CAP ALUM 150UF 20% 63V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4791 / $1.7500 | Buy Now |
DISTI #
647-UCD1J151MNJ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 150UF 63V 20% RoHS: Compliant | 0 |
|
$0.6520 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.4560 | Buy Now |
DISTI #
UCD1J151MNJ1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 150UF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$0.4840 / $0.6450 | Buy Now |
Part Details for UCD1J151MNJ1MS
UCD1J151MNJ1MS CAD Models
UCD1J151MNJ1MS Part Data Attributes
|
UCD1J151MNJ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1J151MNJ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5454, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.0945 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 400 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 13.6 mm |
Alternate Parts for UCD1J151MNJ1MS
This table gives cross-reference parts and alternative options found for UCD1J151MNJ1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1J151MNJ1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD1J151MNQ1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5454, CHIP | Nichicon Corporation | UCD1J151MNJ1MS vs UCD1J151MNQ1MS |