Part Details for UCD1H470MCL6GS by NIC Components Corp
Overview of UCD1H470MCL6GS by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD1H470MCL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 289 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47UF, SURFACE MOUNT, 3333 | 231 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
SMC-UCD1H470MCL6GS
|
Sensible Micro Corporation | Cap Aluminum Lytic 47Uf 50V 20% (8 X 6.2Mm) Smd 200Ma 2000H 105°C Automotive Aec-Q200 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2128 Container: Tape & Reel | 3201 |
|
$0.0765 / $0.0855 | RFQ |