Part Details for UCD1E222MNQ1ZD by Nichicon Corporation
Overview of UCD1E222MNQ1ZD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD1E222MNQ1ZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UCD1E222MNQ1ZD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD AEC-Q200 RoHS: Compliant | 0 |
|
$0.8500 / $2.2200 | Order Now |
DISTI #
UCD1E222MNQ1ZD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UCD1E222MNQ1ZD) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCD1E222MNQ1ZD
UCD1E222MNQ1ZD CAD Models
UCD1E222MNQ1ZD Part Data Attributes
|
UCD1E222MNQ1ZD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1E222MNQ1ZD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 18.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 900 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |
Alternate Parts for UCD1E222MNQ1ZD
This table gives cross-reference parts and alternative options found for UCD1E222MNQ1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1E222MNQ1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH222M1ETR-1616S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CHIP | Surge Components Inc | UCD1E222MNQ1ZD vs VZH222M1ETR-1616S |
EEEHD1E222AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | UCD1E222MNQ1ZD vs EEEHD1E222AV |
EEVFK1E222R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, CHIP | Panasonic Electronic Components | UCD1E222MNQ1ZD vs EEVFK1E222R |