-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7039
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series Rohs Compliant: Yes |Nichicon UCD1C470MCL6GS RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1380 | Buy Now |
DISTI #
493-6371-1-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17390 In Stock |
|
$0.0840 / $0.4700 | Buy Now |
DISTI #
647-UCD1C470MCL6GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0920 / $0.4800 | Order Now |
DISTI #
V36:1790_07815881
|
Arrow Electronics | Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Date Code: 2426 | Americas - 1000 |
|
$0.0765 / $0.0959 | Buy Now |
DISTI #
72038209
|
RS | Aluminum Electrolytic Capacitor- 16volts, 47uF SMD, Low Impediance | Nichicon UCD1C470MCL6GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1580 | RFQ |
|
Future Electronics | CD Series 47 uF 16 V 105°C Ø5 x 5.8mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.0833 / $0.0912 | Buy Now |
DISTI #
30586401
|
Verical | Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 42395 |
|
$0.0838 / $0.2150 | Buy Now |
DISTI #
84978614
|
Verical | Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 | Americas - 1000 |
|
$0.0765 / $0.0959 | Buy Now |
DISTI #
79014447
|
Verical | Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 420 Package Multiple: 10 | Americas - 930 |
|
$0.1470 / $0.1680 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2121 | 1580 |
|
$0.5425 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1C470MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1C470MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00752 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 80 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for UCD1C470MCL6GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1C470MCL6GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMZJ160ARA470ME61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, 2321, | UCD1C470MCL6GS vs EMZJ160ARA470ME61G |
EEEFPC470UAR | Panasonic Electronic Components | $0.1117 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT | UCD1C470MCL6GS vs EEEFPC470UAR |
UCL1C470MCL6GS | Nichicon Corporation | $0.1985 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | UCD1C470MCL6GS vs UCL1C470MCL6GS |