Part Details for UCD1C100MCL1GS by Nichicon Corporation
Results Overview of UCD1C100MCL1GS by Nichicon Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD1C100MCL1GS Information
UCD1C100MCL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCD1C100MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7027
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1130 | Buy Now |
DISTI #
493-6361-1-ND
|
DigiKey | CAP ALUM 10UF 20% 16V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3849 In Stock |
|
$0.0933 / $0.4100 | Buy Now |
DISTI #
647-UCD1C100MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 RoHS: Compliant | 378 |
|
$0.0860 / $0.4400 | Buy Now |
DISTI #
E02:0323_01864881
|
Arrow Electronics | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks Date Code: 2310 | Europe - 42000 |
|
$0.0761 | Buy Now |
DISTI #
70409311
|
RS | Aluminum Electrolytic Capacitor, 10uF 16 V dc, CD Series 2000h 4 (Dia.) x 5.8mm | Nichicon UCD1C100M... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 | RFQ |
|
Future Electronics | CD Series 10 uF 16 V 105°C Ø4 x 5.8 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 29 Weeks Container: Reel |
0 Reel |
|
$0.0805 / $0.0862 | Buy Now |
DISTI #
67559237
|
Verical | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2310 | Americas - 40000 |
|
$0.0757 | Buy Now |
|
Quest Components | 5404 |
|
$0.2485 / $0.7100 | Buy Now | |
DISTI #
UCD1C100MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0870 | Buy Now |
DISTI #
UCD1C100MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 10uF, 16VDC, Ø4x5.8mm, ±20% Min Qty: 10000 | 0 |
|
$0.0860 | RFQ |