-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7014
|
Newark | Capacitor Alum Elect, 22Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series, Msl:- Rohs Compliant: Yes |Nichicon UCD1A220MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
493-6353-1-ND
|
DigiKey | CAP ALUM 22UF 20% 10V SMD Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0840 / $0.4700 | Buy Now |
DISTI #
647-UCD1A220MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 22uF AEC-Q200 RoHS: Compliant | 2000 |
|
$0.0900 / $0.4600 | Buy Now |
DISTI #
70409297
|
RS | Aluminum Electrolytic Capacitor, 22uF 10 V dc, CD Series 2000h 4 (Dia.) x 5.8mm | Nichicon UCD1A220MCL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2080 | RFQ |
|
Future Electronics | Aluminium Electrolytic Capacitors - SMD 10volts 22uF AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$0.0983 / $0.1100 | Buy Now |
DISTI #
80569902
|
Verical | Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 | Americas - 2000 |
|
$0.1288 / $0.1713 | Buy Now |
DISTI #
UCD1A220MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 22uF, 10VDC, Ø4x5.8mm, ±20% Min Qty: 10000 | 0 |
|
$0.0965 | RFQ |
DISTI #
UCD1A220MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCD1A220MCL1GS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100800152
|
Chip1Stop | Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.1000 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1A220MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1A220MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 45 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 4.3 mm |