-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P2582
|
Newark | Capacitor Alum Elect, 100Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series, Msl:- Rohs Compliant: Yes |Nichicon UCD1A101MCL1GS RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1630 | Buy Now |
DISTI #
493-14563-1-ND
|
DigiKey | CAP ALUM 100UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18339 In Stock |
|
$0.0987 / $0.5300 | Buy Now |
DISTI #
647-UCD1A101MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 RoHS: Compliant | 2033 |
|
$0.1010 / $0.4500 | Buy Now |
DISTI #
V72:2272_07826713
|
Arrow Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1924 Container: Cut Strips | Americas - 80 |
|
$0.1016 | Buy Now |
|
Future Electronics | CD Series 10 V 100 µF ±20 % SMT Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0997 / $0.1090 | Buy Now |
DISTI #
30586416
|
Verical | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 | Americas - 7606 |
|
$0.1338 / $0.1375 | Buy Now |
DISTI #
73152722
|
Verical | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1924 | Americas - 80 |
|
$0.1016 | Buy Now |
DISTI #
UCD1A101MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1000 / $0.1320 | Buy Now |
DISTI #
UCD1A101MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 10VDC, Ø6.3x5.8mm Min Qty: 10 | 0 |
|
$0.1370 / $0.3140 | RFQ |
|
Chip 1 Exchange | INSTOCK | 95 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1A101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1A101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UCD1A101MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1A101MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
107SVL010MEW | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | UCD1A101MCL1GS vs 107SVL010MEW |