Part Details for UCD0J270MCL1GS by Nichicon Corporation
Overview of UCD0J270MCL1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCD0J270MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7001
|
Newark | Capacitor Alum Elect, 27Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:27Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series, Msl:- Rohs Compliant: Yes |Nichicon UCD0J270MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1240 | Buy Now |
DISTI #
UCD0J270MCL1GS-ND
|
DigiKey | CAP ALUM 27UF 20% 6.3V SMD Min Qty: 2000 Lead time: 50 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1069 | Buy Now |
DISTI #
647-UCD0J270MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 27uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1060 / $0.4200 | Order Now |
DISTI #
UCD0J270MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCD0J270MCL1GS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCD0J270MCL1GS
UCD0J270MCL1GS CAD Models
UCD0J270MCL1GS Part Data Attributes
|
UCD0J270MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD0J270MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27uF, Surface Mount, 1717, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 45 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 4.3 mm |