-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0744
|
Newark | Connector, Card Edge, Rcpt, 10Pos, 0.8Mm, Connector Systems:Wire-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Ucc8 Series, Gender:Receptacle Rohs Compliant: Yes |Samtec UCC8-010-1-H-S-1-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$3.1000 / $5.5900 | Buy Now |
DISTI #
SAM13041CT-ND
|
DigiKey | CONN MICRO FLYOVER RCPT 10P SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4865 In Stock |
|
$2.8500 / $4.6500 | Buy Now |
DISTI #
UCC8-010-1-H-S-1-A
|
Avnet Americas | PCB Receptacle, Wire-to-Board, 0.8 mm, 1 Rows, 10 Contacts, Through Hole Mount, UCC8 - Tape and Reel (Alt: UCC8-010-1-H-S-1-A) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 1 Weeks, 0 Days Container: Reel | 85013339 Factory Stock |
|
$3.0400 / $4.6500 | Buy Now |
DISTI #
UCC8-010-1-H-S-1-A
|
Avnet Americas | Connector Micro Card Edge Receptacle 10 Position 0.8mm Solder Straight Through Hole T/R - Tape and Reel (Alt: UCC8-010-1-H-S-1-A) Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$1.7500 / $3.0400 | Buy Now |
DISTI #
200-UCC80101HS1A
|
Mouser Electronics | Micro TCA Connectors FireFly Positive Latching Receptacle RoHS: Compliant | 4408 |
|
$2.8100 / $4.6500 | Buy Now |
DISTI #
E02:0323_08173804
|
Arrow Electronics | Conn Rugged Micro Flyover Socket SKT 10 POS 0.8mm Solder ST Top Entry SMD/Thru-Hole FireFly™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2334 | Europe - 2525 |
|
$4.2495 / $5.0538 | Buy Now |
DISTI #
V36:1790_07485013
|
Arrow Electronics | Conn Rugged Micro Flyover Socket SKT 10 POS 0.8mm Solder ST Top Entry SMD/Thru-Hole FireFly™ T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 1 Weeks Date Code: 2244 | Americas - 1275 |
|
$3.9100 | Buy Now |
DISTI #
V72:2272_07485013
|
Arrow Electronics | Conn Rugged Micro Flyover Socket SKT 10 POS 0.8mm Solder ST Top Entry SMD/Thru-Hole FireFly™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2345 Container: Cut Strips | Americas - 335 |
|
$3.9100 / $4.6500 | Buy Now |
|
Onlinecomponents.com | FireFly™ Positive Latching Receptacle |
2542 In Stock 12318 Factory Stock |
|
$1.9000 / $4.6500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.032 INCH PITCH, SURFACE MOUNT TERMINAL, LATCH, BLACK INSULATOR, SOCKET | 455 |
|
$1.5675 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC8-010-1-H-S-1-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UCC8-010-1-H-S-1-A
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.154 inch | |
Body Depth | 0.141 inch | |
Body Length | 0.443 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |