Part Details for UCC39421PWTRG4 by Texas Instruments
Results Overview of UCC39421PWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC39421PWTRG4 Information
UCC39421PWTRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UCC39421PWTRG4
UCC39421PWTRG4 CAD Models
UCC39421PWTRG4 Part Data Attributes
|
UCC39421PWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC39421PWTRG4
Texas Instruments
SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE PEAK CURRENT MODE; PROGRAMMABLE PFM TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.00065 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for UCC39421PWTRG4
This table gives cross-reference parts and alternative options found for UCC39421PWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC39421PWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC39421PWTR | Texas Instruments | Check for Price | High frequency multimode synchronous controller with optimized efficiency 16-TSSOP 0 to 70 | UCC39421PWTRG4 vs UCC39421PWTR |
UCC39421PWG4 | Texas Instruments | Check for Price | High Frequency, Multimode Synchronous Controller 16-TSSOP 0 to 70 | UCC39421PWTRG4 vs UCC39421PWG4 |
UCC29421PWG4 | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | UCC39421PWTRG4 vs UCC29421PWG4 |
UCC29421PWTRG4 | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | UCC39421PWTRG4 vs UCC29421PWTRG4 |
UCC29421PWTR | Texas Instruments | Check for Price | High Frequency, Multimode Synchronous Controller 16-TSSOP -40 to 85 | UCC39421PWTRG4 vs UCC29421PWTR |
UCC29421PW | Texas Instruments | Check for Price | High frequency multimode synchronous controller 16-TSSOP -40 to 85 | UCC39421PWTRG4 vs UCC29421PW |