Part Details for UCC39421PWTR by Texas Instruments
Overview of UCC39421PWTR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC39421PWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC39421PWTR-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 38 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27900 In Stock |
|
$8.0000 | Buy Now |
DISTI #
UCC39421PWTR-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 38 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5636 | Buy Now |
DISTI #
595-UCC39421PWTR
|
Mouser Electronics | Switching Controllers Hi Freq Multimode Synch Cntrlr RoHS: Compliant | 0 |
|
$7.1500 | Order Now |
|
Rochester Electronics | UCC39421 High frequency multimode synchronous controller with optimized efficiency RoHS: Compliant Status: Active Min Qty: 1 | 27900 |
|
$6.8600 / $8.0700 | Buy Now |
Part Details for UCC39421PWTR
UCC39421PWTR CAD Models
UCC39421PWTR Part Data Attributes
|
UCC39421PWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC39421PWTR
Texas Instruments
High frequency multimode synchronous controller with optimized efficiency 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-05-22 | |
Additional Feature | CONFIGURABLE PEAK CURRENT MODE; PROGRAMMABLE PFM TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 8 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for UCC39421PWTR
This table gives cross-reference parts and alternative options found for UCC39421PWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC39421PWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC29421PWTR | High Frequency, Multimode Synchronous Controller 16-TSSOP -40 to 85 | Texas Instruments | UCC39421PWTR vs UCC29421PWTR |
UCC29421PWTRG4 | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | UCC39421PWTR vs UCC29421PWTRG4 |
UCC39421PWTRG4 | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | UCC39421PWTR vs UCC39421PWTRG4 |
UCC39421PW | High frequency multimode synchronous controller with optimized efficiency 16-TSSOP | Texas Instruments | UCC39421PWTR vs UCC39421PW |