-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.125V threshold low power synchronous boost converter 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC39411D-ND
|
DigiKey | IC REG BOOST ADJ 60MA 8SOIC Min Qty: 63 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11134 In Stock |
|
$4.8300 | Buy Now |
DISTI #
UCC39411D-ND
|
DigiKey | IC REG BOOST ADJ 60MA 8SOIC Min Qty: 63 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0029 | Buy Now |
DISTI #
595-UCC39411D
|
Mouser Electronics | Switching Voltage Regulators Low Power Synch Boost Converter RoHS: Compliant | 0 |
|
$5.3300 | Order Now |
DISTI #
V99:2348_07429904
|
Arrow Electronics | Conv DC-DC 1.1V to 3.2V Synchronous Step Up Single-Out 1.212V to 1.288V 0.06A 0.2W 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1938 | Americas - 20 |
|
$1.9180 / $2.6020 | Buy Now |
DISTI #
47184475
|
Verical | Conv DC-DC 1.1V to 3.2V Synchronous Step Up Single-Out 1.212V to 1.288V 0.06A 0.2W 8-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1938 | Americas - 20 |
|
$1.9180 | Buy Now |
|
Rochester Electronics | UCC39411 1.125V threshold low power synchronous boost converter RoHS: Compliant Status: Active Min Qty: 1 | 11134 |
|
$4.1400 / $4.8700 | Buy Now |
DISTI #
UCC39411D
|
TME | IC: PMIC, DC/DC converter, 550mA, SO8, Topology: boost, 0÷70°C, tube Min Qty: 1 | 0 |
|
$4.1500 / $5.8100 | RFQ |
|
Ameya Holding Limited | IC REG BOOST ADJ 60MA SYNC 8SOIC | 1850 |
|
RFQ | |
|
Chip1Cloud | LOW-POWER SYNCHRONOUS BOOST CONVERTER | 12500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC39411D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC39411D
Texas Instruments
1.125V threshold low power synchronous boost converter 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.25 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.715 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC39411D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC39411D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC39411DTR | 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC39411D vs UCC39411DTR |
UCC39411DTRG4 | 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC39411D vs UCC39411DTRG4 |
UCC39411DG4 | 1.125V threshold low power synchronous boost converter 8-SOIC 0 to 70 | Texas Instruments | UCC39411D vs UCC39411DG4 |