-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5501
|
Newark | Pwm Controller, 16.5V, Soic-20, Input Voltage:-, Output Voltage:250Mv, Output Current:-, Supply Voltage Min:10V, Supply Voltage Max:16.5V, Controller Ic Case Style:Soic, No. Of Pins:20Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC3895DWTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1700 / $5.4000 | Buy Now |
DISTI #
296-27167-1-ND
|
DigiKey | IC OFFLINE SW FULL-BRDG 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2040 In Stock |
|
$2.3588 / $4.7000 | Buy Now |
DISTI #
595-UCC3895DWTR
|
Mouser Electronics | Switching Controllers BiCMOS Advanced Phase Shift RoHS: Compliant | 2231 |
|
$2.3500 / $4.6900 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM CM/VM 20-SOIC | 7950 |
|
RFQ | |
|
Win Source Electronics | Resonant Controllers 100mA 1000kHz 20-Pin SOIC T/R / IC REG CTRLR PWM CM/VM 20-SOIC | 21300 |
|
$1.4700 / $2.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3895DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3895DWTR
Texas Instruments
Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.06 V | |
Output Voltage-Min | 4.94 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC3895DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3895DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3895DW | Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UCC3895DWTR vs UCC3895DW |
UCC3895DWG4 | Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UCC3895DWTR vs UCC3895DWG4 |
UCC2895DWTRG4 | Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UCC3895DWTR vs UCC2895DWTRG4 |
UCC2895DWG4 | Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UCC3895DWTR vs UCC2895DWG4 |
UCC3895DWTRG4 | Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UCC3895DWTR vs UCC3895DWTRG4 |
UCC2895MDWREP | Enhanced Product Bicmos Advanced Phase Shift Pwm Controller 20-SOIC -55 to 125 | Texas Instruments | UCC3895DWTR vs UCC2895MDWREP |
UCC2895QDWRQ1 | Automotive 9V to 17V advanced phase-shift BiCMOS PWM controller 20-SOIC -40 to 125 | Texas Instruments | UCC3895DWTR vs UCC2895QDWRQ1 |