Part Details for UCC3895 by Texas Instruments
Overview of UCC3895 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC3895
UCC3895 CAD Models
Resources and Additional Insights for UCC3895
Reference Designs related to UCC3895
-
PMP8715 9V 至 14V 输入、3.3V/0.3A 降压转换器,采用开关频率为 398 kHz 的陶瓷输出电容
This design is a buck converter for automotive as well as for non-automotive applications. It delivers an output voltage of 3.3V @ 0.3A at an input voltage range of 9-14V. It can withstand input peaks up to 40V.
-
PMP5417 用于 USB 电池充电器的同步升压 (5V@4A)
PMP5417 是采用 TPS43000 的高效同步升压转换器。2.5V 至 4.2V 输入允许使用 3.3V 电源及锂电池。输出功率为 5V/4A。
-
300 Watt Phase Shifted Full Bridge
This design uses the UCC3895 Phase Shifted Full Bridge controller in a 48 volt to 14 volt at 20 amp isolated DC to DC converter. The converter achieves 94% efficiency with simple diode rectification.
-
350W Constant Voltage - Constant Current (CVCC) Phase-Shifted Full Bridge reference design
This reference design uses the UCC3895 Phase-Shifted Full Bridge controller to implement a high efficiency: 120VAC input to 44Vdc up to 8A output. The power supply is set up to be constant voltage-constant current. The voltage and current are set by fixed resistor values and could be set by micro-processor in the actual product. The design is biased by a low-cost BJT Flyback using the UCC28720 PWM controller.