Part Details for UCC3889N by Unitrode Corporation
Overview of UCC3889N by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for UCC3889N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3889N-ND
|
DigiKey | UCC3889 OFF-LINE POWER SUPPLY CO Min Qty: 159 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
268 In Stock |
|
$1.8900 | Buy Now |
|
Rochester Electronics | UCC3889 Off-Line Power Supply Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 268 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for UCC3889N
UCC3889N CAD Models
UCC3889N Part Data Attributes
|
UCC3889N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3889N
Unitrode Corporation
Switching Controller, Voltage-mode, 0.2A, 250kHz Switching Freq-Max, BICMOS, PDIP8, DIP-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | SUPPORTS CASCADED FLYBACK | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.6 V | |
Input Voltage-Min | 6.6 V | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |