-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, negative, adjustable low-dropout voltage regulator from 0°C to 70°C 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC384DP-ADJG4 | Texas Instruments | Low-Dropout, 0.5-A, Negative Linear Regulator 8-SOIC 0 to 70 | |
UCC384DP-12 | Texas Instruments | Low-Dropout, 0.5-A, Negative Linear Regulator 8-SOIC | |
UCC384DPTR-ADJ | Texas Instruments | Low-Dropout, 0.5-A, Negative Linear Regulator 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCC384DP-ADJG4
|
Mouser Electronics | LDO Voltage Regulators 0.5A Negative Linear RoHS: Compliant | 81 |
|
$11.2300 / $19.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC384DP-ADJG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC384DP-ADJG4
Texas Instruments
500-mA, negative, adjustable low-dropout voltage regulator from 0°C to 70°C 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 3.2 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.008 | |
Load Regulation-Max(%) | 0.18% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | -1.2 V | |
Output Voltage1-Min | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC384DP-ADJG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC384DP-ADJG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC384-ADJDP | ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, SOIC-8 | Texas Instruments | UCC384DP-ADJG4 vs UCC384-ADJDP |
UCC384DPTR-ADJ | 1.25 V-15V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, GREEN, SOIC-8 | Rochester Electronics LLC | UCC384DP-ADJG4 vs UCC384DPTR-ADJ |
UCC284DPTR-ADJ | 1.25 V-15V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, GREEN, SOIC-8 | Rochester Electronics LLC | UCC384DP-ADJG4 vs UCC284DPTR-ADJ |
UCC284SDR-ADJEP | 1.25 V-15V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC384DP-ADJG4 vs UCC284SDR-ADJEP |
UCC284DP-ADJG4 | 500-mA, negative, adjustable low-dropout voltage regulator from -40°C to +85°C 8-SOIC -40 to 85 | Texas Instruments | UCC384DP-ADJG4 vs UCC284DP-ADJG4 |
UCC384DPTR-ADJG4 | Low-Dropout, 0.5-A, Negative Linear Regulator 8-SOIC 0 to 70 | Texas Instruments | UCC384DP-ADJG4 vs UCC384DPTR-ADJG4 |
UCC384DP-ADJTR | 1.25 V-15V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, GREEN, SOIC-8 | Texas Instruments | UCC384DP-ADJG4 vs UCC384DP-ADJTR |
UCC384DPTR-ADJ | 500-mA, negative, adjustable low-dropout voltage regulator from 0°C to 70°C 8-SOIC | Texas Instruments | UCC384DP-ADJG4 vs UCC384DPTR-ADJ |
UCC384DP-ADJ | 500-mA, negative, adjustable low-dropout voltage regulator from 0°C to 70°C 8-SOIC | Texas Instruments | UCC384DP-ADJG4 vs UCC384DP-ADJ |