Part Details for UCC384DP-ADJ by Texas Instruments
Results Overview of UCC384DP-ADJ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC384DP-ADJ Information
UCC384DP-ADJ by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Price & Stock for UCC384DP-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8164-5-ND
|
DigiKey | IC REG LIN NEG ADJ 500MA 8-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
412 In Stock |
|
$13.2937 / $20.4600 | Buy Now |
DISTI #
595-UCC384DP-ADJ
|
Mouser Electronics | LDO Voltage Regulators 0.5A Negative Linear A 595-UCC384DPTR-ADJ RoHS: Compliant | 253 |
|
$13.2900 / $20.4600 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,-1.25V TO -12V,BICMOS,SOP,8PIN,PLASTIC | 47 |
|
$8.0710 / $13.0881 | Buy Now |
|
Ameya Holding Limited | SOIC 8/C°/LOW DROPOUT (LDO) 0.5A NEGATIVE LINEAR REGULATOR | 55 |
|
Buy Now RFQ | |
DISTI #
SMC-UCC384DP-ADJ
|
Sensible Micro Corporation | Single Output Ldo, 500Ma, Adj.(15 To 1.25V), Low Quiescent C RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
$5.8230 / $6.3083 | RFQ |