Power Circuits
UCC3810TD1
Texas Instruments
Description: Dual Channel Synchronized Current Mode PWM Die 0-

Overview of UCC3810TD1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UCC3810TD1 Texas Instruments Dual Channel Synchronized Current Mode PWM Die 0-

CAD Models for UCC3810TD1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC3810TD1 by Texas Instruments

UCC3810TD1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIE,
Reach Compliance Code
compliant
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
11 V
Input Voltage-Min
8.3 V
JESD-30 Code
R-XUUC-N24
Length
2.4816 mm
Number of Functions
1
Number of Terminals
24
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
11 V
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.4409 mm
Want to compare parts?
  1. UCC3810TD1
    Texas Instruments
    Dual Channel Synchronized Current Mode PWM Die 0-
    VS

Related Parts for UCC3810TD1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC3810TD1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC3810TD1 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC3810TD1 would you like to use for your alert(s)?
  • Please alert me when UCC3810TD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC3810TD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC3810TD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC3810TD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC3810TD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC3810TD1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: