-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual channel synchronized current mode PWM, 0C to 70C 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3810N-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16DIP Min Qty: 92 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1210 In Stock |
|
$3.2700 | Buy Now |
DISTI #
296-11491-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16DIP Min Qty: 92 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4007 | Buy Now |
DISTI #
595-UCC3810N
|
Mouser Electronics | Switching Controllers Dual Ch Sync Current Mode RoHS: Compliant | 349 |
|
$3.0300 / $6.0600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | UCC3810 Dual Channel Synchronized Current Mode PWM RoHS: Compliant Status: Active Min Qty: 1 | 1210 |
|
$2.8000 / $3.2900 | Buy Now |
DISTI #
UCC3810N
|
TME | IC: PMIC, PWM controller, 1A, 1MHz, PDIP16, 11V, 0÷49%, tube, SMPS Min Qty: 1 | 0 |
|
$4.2000 / $5.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3810N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3810N
Texas Instruments
Dual channel synchronized current mode PWM, 0C to 70C 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC3810N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3810N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3810NG4 | 1A DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | UCC3810N vs UCC3810NG4 |
UCC2810N | Dual channel synchronized current mode PWM, -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | UCC3810N vs UCC2810N |
UCC2810N | 1A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UCC3810N vs UCC2810N |