-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, 0°C to 70°C 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86051029
|
Verical | Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 2745 |
|
$2.5000 / $2.7625 | Buy Now |
DISTI #
86037312
|
Verical | Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 1401 | Americas - 2200 |
|
$2.5000 / $2.7625 | Buy Now |
DISTI #
86052173
|
Verical | Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0601 | Americas - 1550 |
|
$2.5000 / $2.7625 | Buy Now |
DISTI #
86049535
|
Verical | Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0301 | Americas - 1500 |
|
$2.5000 / $2.7625 | Buy Now |
DISTI #
86042503
|
Verical | Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin PDIP Tube RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0201 | Americas - 600 |
|
$2.5000 / $2.7625 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$2.5200 / $5.0400 | Buy Now | |
|
Rochester Electronics | UCC38083 Current Mode Push-Pull PWM With Programmable Slope Compensation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8595 |
|
$2.0000 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC38083P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC38083P
Texas Instruments
Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, 0°C to 70°C 8-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 12.5 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC38083P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC38083P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC28083P | Texas Instruments | $1.7989 | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, -40°C to 85°C 8-PDIP -40 to 85 | UCC38083P vs UCC28083P |
UCC28083DR | Texas Instruments | $1.3570 | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, -40°C to 85°C 8-SOIC -40 to 85 | UCC38083P vs UCC28083DR |
UCC38083DR | Texas Instruments | $1.2615 | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, 0°C to 70°C 8-SOIC 0 to 70 | UCC38083P vs UCC38083DR |
UCC28083DRG4 | Texas Instruments | Check for Price | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, -40°C to 85°C 8-SOIC -40 to 85 | UCC38083P vs UCC28083DRG4 |
UCC28083DG4 | Texas Instruments | Check for Price | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, -40°C to 85°C 8-SOIC -40 to 85 | UCC38083P vs UCC28083DG4 |
UCC28083D | Texas Instruments | $1.7214 | Current mode push-pull PWM with prog. slope comp, 3.5ms soft start, 12.5/8.3 UVLO, -40°C to 85°C 8-SOIC -40 to 85 | UCC38083P vs UCC28083D |