Part Details for UCC3803J by Texas Instruments
Results Overview of UCC3803J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3803J Information
UCC3803J by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UCC3803J
UCC3803J CAD Models
UCC3803J Part Data Attributes
|
UCC3803J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3803J
Texas Instruments
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC3803J
This table gives cross-reference parts and alternative options found for UCC3803J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3803J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3803NG4 | Texas Instruments | Check for Price | Low-Power BiCMOS Current-Mode PWM 8-PDIP 0 to 70 | UCC3803J vs UCC3803NG4 |
5962-9451303MPA | Rochester Electronics LLC | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, CERAMIC, DIP-8 | UCC3803J vs 5962-9451303MPA |
UCC1803J | Texas Instruments | Check for Price | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 | UCC3803J vs UCC1803J |
UCC2803J | Texas Instruments | Check for Price | Low-Power BiCMOS Current-Mode PWM 8-CDIP -40 to 85 | UCC3803J vs UCC2803J |
5962-9451303MPA | Texas Instruments | Check for Price | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 | UCC3803J vs 5962-9451303MPA |
UCC1803J883B | Texas Instruments | $26.5060 | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 | UCC3803J vs UCC1803J883B |
UCC2803NG4 | Texas Instruments | Check for Price | Low-Power BiCMOS Current-Mode PWM 8-PDIP -40 to 85 | UCC3803J vs UCC2803NG4 |