There are no models available for this part yet.
Overview of UCC3800DTRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC3800DTRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 478 |
|
RFQ |
CAD Models for UCC3800DTRG4 by Texas Instruments
Part Data Attributes for UCC3800DTRG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
7.5 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for UCC3800DTRG4
This table gives cross-reference parts and alternative options found for UCC3800DTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3800DTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2800D | 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 | Texas Instruments | UCC3800DTRG4 vs UCC2800D |
UCC2800MDREP | Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -55 to 125 | Texas Instruments | UCC3800DTRG4 vs UCC2800MDREP |
V62/03624-01XE | Enhanced Product Low-Power Bicmos Current-Mode Pwm 8-SOIC -40 to 125 | Texas Instruments | UCC3800DTRG4 vs V62/03624-01XE |
UCC3800DG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC3800DTRG4 vs UCC3800DG4 |
UCC2800QDRQ1 | Automotive 12V VCC single ended 1MHz current mode PWM controller with 7.2V/6.9V UVLO 100% duty cycle 8-SOIC -40 to 125 | Texas Instruments | UCC3800DTRG4 vs UCC2800QDRQ1 |
UCC2800DTRG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-SOIC -40 to 125 | Texas Instruments | UCC3800DTRG4 vs UCC2800DTRG4 |
UCC3800D | 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC3800DTRG4 vs UCC3800D |
Related Parts for UCC3800DTRG4
-
UC3844NSwitching Regulator or Controllers
-
UC2832TDWREPOther Analog ICs
-
UCC2946DPower Management Circuits
-
IRFR220NPBFPower Field-Effect Transistors
-
UCC384DP-5G4Linear Regulator ICs
-
UF4001-GRectifier Diodes
-
LDEEE4100KA0N00Fixed Capacitors
-
BSS123_NLSmall Signal Field-Effect Transistors
-
UCD7100PWPRMOSFET Drivers