-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller 28-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3626N by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86294124
|
Verical | Brushless DC Motor Controller 28-Pin PDIP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0701 | Americas - 937 |
|
$10.3375 / $11.9250 | Buy Now |
DISTI #
86297860
|
Verical | Brushless DC Motor Controller 28-Pin PDIP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 689 |
|
$10.3375 / $11.9250 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller, 0.2A, BICMOS, PDIP28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1626 |
|
$8.2700 / $9.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3626N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3626N
Texas Instruments
Brushless DC Motor Controller 28-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e4 | |
Length | 36.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 11 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for UCC3626N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3626N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC2626DWTRG4 | Texas Instruments | Check for Price | BRUSHLESS DC MOTOR CONTROLLER, 0.2A, PDSO28, SOIC-28 | UCC3626N vs UCC2626DWTRG4 |
UCC3626DWTR | Texas Instruments | $6.3338 | 3-phase sensored trapezoidal BLDC controller for -40°C to +70°C applications 28-SOIC 0 to 70 | UCC3626N vs UCC3626DWTR |
UCC3626DW | Texas Instruments | $8.8183 | 3-phase sensored trapezoidal BLDC controller for -40°C to +70°C applications 28-SOIC 0 to 70 | UCC3626N vs UCC3626DW |