-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16V active clamp current mode PWM controller with P-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3580DTR-2 | Texas Instruments | Single-Ended Active Clamp/Reset PWM 16-SOIC 0 to 70 | |
UCC3580DTR-4 | Texas Instruments | Single-Ended Active Clamp/Reset PWM 16-SOIC 0 to 70 | |
UCC3580DTR-3 | Texas Instruments | Single-Ended Active Clamp/Reset PWM 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3580DTR-1-TI-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.5400 | Buy Now |
DISTI #
296-38325-1-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3882 / $4.3600 | Buy Now |
DISTI #
595-UCC3580DTR-1
|
Mouser Electronics | Switching Controllers Single Ended Active Clamp/Reset PWM RoHS: Compliant | 2202 |
|
$2.4000 / $4.7000 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | 46 |
|
$2.9820 / $4.4730 | Buy Now | |
|
Rochester Electronics | UCC3580 - Single-Ended Active Clamp/Reset PWM RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$2.0700 / $2.4400 | Buy Now |
DISTI #
UCC3580DTR-1
|
TME | IC: PMIC, PWM controller, SO16, 0÷70°C, 9÷16V, reel,tape, SMPS Min Qty: 1 | 0 |
|
$2.9500 / $4.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3580DTR-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3580DTR-1
Texas Instruments
16V active clamp current mode PWM controller with P-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.125 V | |
Output Voltage-Min | 4.875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3580DTR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3580DTR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2580D-1G4 | Single Ended Active Clamp/Reset PWM 16-SOIC -40 to 85 | Texas Instruments | UCC3580DTR-1 vs UCC2580D-1G4 |
UCC3580DTR-1G4 | Single-Ended Active Clamp/Reset PWM 16-SOIC 0 to 70 | Texas Instruments | UCC3580DTR-1 vs UCC3580DTR-1G4 |
UCC2580DTR-1 | 16V active clamp current mode PWM controller with P-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC3580DTR-1 vs UCC2580DTR-1 |
UCC2580D-1 | 16V active clamp current mode PWM controller with P-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC3580DTR-1 vs UCC2580D-1 |
UCC2580DTR-1G4 | Single Ended Active Clamp/Reset PWM 16-SOIC -40 to 85 | Texas Instruments | UCC3580DTR-1 vs UCC2580DTR-1G4 |