-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3580D-3 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3580DTR-2 | Texas Instruments | Single-Ended Active Clamp/Reset PWM 16-SOIC 0 to 70 | |
UCC3580D-4 | Texas Instruments | Single-Ended Active Clamp/Reset PWM 16-SOIC 0 to 70 | |
UCC3580D-1 | Texas Instruments | Single-Ended Active Clamp/Reset PWM 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2202 |
|
RFQ | ||
|
Rochester Electronics | UCC3580 - Single-Ended Active Clamp/Reset PWM RoHS: Compliant Status: Obsolete Min Qty: 1 | 9840 |
|
$2.8000 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3580D-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3580D-3
Texas Instruments
16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.125 V | |
Output Voltage-Min | 4.875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3580D-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3580D-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC2580DTR-3G4 | Texas Instruments | Check for Price | Single Ended Active Clamp/Reset PWM 16-SOIC -40 to 85 | UCC3580D-3 vs UCC2580DTR-3G4 |
UCC3580D-3G4 | Texas Instruments | Check for Price | 1.2A SWITCHING CONTROLLER, 430kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | UCC3580D-3 vs UCC3580D-3G4 |
UCC2580D-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16, | UCC3580D-3 vs UCC2580D-3 |
UCC2580D-3G4 | Texas Instruments | Check for Price | 16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | UCC3580D-3 vs UCC2580D-3G4 |
UCC3580DTR-3 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | UCC3580D-3 vs UCC3580DTR-3 |