Part Details for UCC3580D-1 by Unitrode Corporation
Results Overview of UCC3580D-1 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3580D-1 Information
UCC3580D-1 by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3580D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3580D-1-ND
|
DigiKey | UCC3580 - SINGLE-ENDED ACTIVE CL Min Qty: 88 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1703 In Stock |
|
$3.4200 | Buy Now |
|
Rochester Electronics | UCC3580 - Single-Ended Active Clamp/Reset PWM RoHS: Compliant Status: Obsolete Min Qty: 1 | 1703 |
|
$2.8000 / $3.2900 | Buy Now |
Part Details for UCC3580D-1
UCC3580D-1 CAD Models
UCC3580D-1 Part Data Attributes
|
UCC3580D-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC3580D-1
Unitrode Corporation
Switching Controller Voltage-mode 1.2A 1000kHz Switching Freq-Max BICMOS PDSO16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for UCC3580D-1
This table gives cross-reference parts and alternative options found for UCC3580D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3580D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC3580DTR-1 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | UCC3580D-1 vs UCC3580DTR-1 |
UCC2580D-1 | Texas Instruments | $3.2696 | 16V active clamp current mode PWM controller with P-channel clamp FET and 16V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | UCC3580D-1 vs UCC2580D-1 |
UCC3580DTR-1 | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, | UCC3580D-1 vs UCC3580DTR-1 |
UCC2580DTR-1 | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 1.2A, BICMOS, PDSO16, | UCC3580D-1 vs UCC2580DTR-1 |
UCC2580D-1 | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16, | UCC3580D-1 vs UCC2580D-1 |
UCC3580DTR-1G4 | Texas Instruments | Check for Price | Single-Ended Active Clamp/Reset PWM 16-SOIC 0 to 70 | UCC3580D-1 vs UCC3580DTR-1G4 |
UCC3580D-1 | Texas Instruments | $2.4528 | 16V active clamp current mode PWM controller with P-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70 | UCC3580D-1 vs UCC3580D-1 |
UCC2580D-1 | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDSO16, | UCC3580D-1 vs UCC2580D-1 |
UCC2580DTR-1G4 | Texas Instruments | Check for Price | Single Ended Active Clamp/Reset PWM 16-SOIC -40 to 85 | UCC3580D-1 vs UCC2580DTR-1G4 |