Part Details for UCC35701N by Unitrode Corporation
Results Overview of UCC35701N by Unitrode Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC35701N Information
UCC35701N by Unitrode Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC35701N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC35701N-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 14DIP Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$6.9700 | Buy Now |
DISTI #
86051041
|
Verical | UCC35701N Min Qty: 46 Package Multiple: 1 Date Code: 1001 | Americas - 50 |
|
$7.1250 / $8.2125 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 1A, 700KHZ SWITCHING FREQ-MAX, BICMOS, PDIP14 | 10 |
|
$5.8500 / $11.7000 | Buy Now |
|
Rochester Electronics | UCC35701 Advanced Voltage Mode Pulse Width Modulator RoHS: Compliant Status: Active Min Qty: 1 | 75 |
|
$5.7000 / $6.7000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7558 |
|
RFQ |
Part Details for UCC35701N
UCC35701N CAD Models
UCC35701N Part Data Attributes
|
UCC35701N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC35701N
Unitrode Corporation
Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |