Part Details for UCC35701DTR by Texas Instruments
Results Overview of UCC35701DTR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC35701DTR Information
UCC35701DTR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC35701DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC35701DTR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 14SOIC Min Qty: 59 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27748 In Stock |
|
$5.1600 | Buy Now |
DISTI #
UCC35701DTR-ND
|
DigiKey | IC OFFLINE SW MULT TOP 14SOIC Min Qty: 59 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7938 | Buy Now |
DISTI #
595-UCC35701DTR
|
Mouser Electronics | Switching Controllers Adv Voltage Mode A 595-UCC35701D RoHS: Compliant | 0 |
|
$4.6700 | Order Now |
DISTI #
86293712
|
Verical | Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0701 | Americas - 27200 |
|
$5.2750 / $6.0750 | Buy Now |
DISTI #
86298153
|
Verical | Voltage Mode PWM Controller 1A 700kHz 14-Pin SOIC T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1001 | Americas - 548 |
|
$5.2750 / $6.0750 | Buy Now |
|
Rochester Electronics | UCC35701 Advanced Voltage Mode Pulse Width Modulator RoHS: Compliant Status: Active Min Qty: 1 | 27748 |
|
$4.2200 / $4.9600 | Buy Now |