Part Details for UCC3305DWTR by Texas Instruments
Overview of UCC3305DWTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC3305DWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$7.3200 / $8.6100 | Buy Now |
Part Details for UCC3305DWTR
UCC3305DWTR CAD Models
UCC3305DWTR Part Data Attributes
|
UCC3305DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3305DWTR
Texas Instruments
1A FLUORESCENT LIGHT CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6.6 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 6.6 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UCC3305DWTR
This table gives cross-reference parts and alternative options found for UCC3305DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3305DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2305TDWRQ1 | Automotive 5V to 18V HID Lamp controller 28-SOIC -40 to 105 | Texas Instruments | UCC3305DWTR vs UCC2305TDWRQ1 |
UCC2305DW | HID Lamp Controller 28-SOIC -40 to 85 | Texas Instruments | UCC3305DWTR vs UCC2305DW |
UCC3305DWTRG4 | 1A FLUORESCENT LIGHT CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | UCC3305DWTR vs UCC3305DWTRG4 |
UCC3305DW | HID Lamp Controller 28-SOIC 0 to 70 | Texas Instruments | UCC3305DWTR vs UCC3305DW |