Part Details for UCC2972N by Texas Instruments
Overview of UCC2972N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for UCC2972N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UCC2972 BiCMOS Cold Cathode Fluorescent Lamp Driver Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2880 |
|
$5.3400 / $6.2800 | Buy Now |
|
Chip1Cloud | IC CCFL DRIVER CONTROLLER 8-DIP / CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin PDIP Tube | 7600 |
|
RFQ |
Part Details for UCC2972N
UCC2972N CAD Models
UCC2972N Part Data Attributes:
|
UCC2972N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2972N
Texas Instruments
FLUORESCENT LIGHT CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | CURRENT FED PUSH-PULL | |
Switching Frequency-Max | 160 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC2972N
This table gives cross-reference parts and alternative options found for UCC2972N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2972N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3972N | BiCMOS Cold Cathode Fluorescent Lamp Driver Controller 8-PDIP 0 to 70 | Texas Instruments | UCC2972N vs UCC3972N |
UCC2972NG4 | IC FLUORESCENT LIGHT CONTROLLER, 160 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8, Switching Regulator or Controller | Texas Instruments | UCC2972N vs UCC2972NG4 |