-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Floating negative hot swap controller with industrial temp range 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCC2921DG4
|
Mouser Electronics | Hot Swap Voltage Controllers Latchbl Neg Floating Sngl Ind Temp RoHS: Compliant | 136 |
|
$3.1800 / $6.0300 | Buy Now |
|
Rochester Electronics | UCC2921 Latchable Negative Floating Single, Hot-Swap IC Industrial Temp. RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$2.7900 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2921DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2921DG4
Texas Instruments
Floating negative hot swap controller with industrial temp range 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | -80 V | |
Input Voltage-Min | -10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 9.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.45V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2921DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2921DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2921D | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | UCC2921DG4 vs UCC2921D |
UCC3921DTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2921DG4 vs UCC3921DTR |
UCC3921DTR | Floating negative hot swap controller with commercial temp range 8-SOIC 0 to 70 | Texas Instruments | UCC2921DG4 vs UCC3921DTR |
UCC3921D | Floating negative hot swap controller with commercial temp range 8-SOIC 0 to 70 | Texas Instruments | UCC2921DG4 vs UCC3921D |
UCC3921DTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC2921DG4 vs UCC3921DTRG4 |
UCC2921DG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2921DG4 vs UCC2921DG4 |
UCC3921D | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PACKAGE-8 | Rochester Electronics LLC | UCC2921DG4 vs UCC3921D |