Part Details for UCC2897RTJR by Texas Instruments
Overview of UCC2897RTJR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for UCC2897RTJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2897RTJR-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 20QFN Min Qty: 147 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
24250 In Stock |
|
$2.0500 | Buy Now |
DISTI #
UCC2897RTJR-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 20QFN Min Qty: 147 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.3172 | Buy Now |
|
Rochester Electronics | UCC2897 Current Mode Active Clamp PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24250 |
|
$1.7600 / $2.0700 | Buy Now |
Part Details for UCC2897RTJR
UCC2897RTJR CAD Models
UCC2897RTJR Part Data Attributes
|
UCC2897RTJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2897RTJR
Texas Instruments
Current Mode Active Clamp PWM Controller 20-QFN -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 270 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |