-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
110-V active clamp current mode PWM controller with N-channel clamp FET and 0.75V CS threshold 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6346
|
Newark | Pwm Controller, 1Mhz, Soic-8, Input Voltage:110V, Output Voltage:11.1V, Output Current:150Ma, Supply Voltage Min:8.5V, Supply Voltage Max:16V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2893D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 861 |
|
$3.4700 / $4.5700 | Buy Now |
DISTI #
296-15886-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
330 In Stock |
|
$1.8319 / $3.7900 | Buy Now |
DISTI #
595-UCC2893D
|
Mouser Electronics | Switching Controllers Current Mode Active Clamp RoHS: Compliant | 568 |
|
$1.9000 / $3.7900 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR FLYBK ISO CM 16SOIC | 32920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2893D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2893D
Texas Instruments
110-V active clamp current mode PWM controller with N-channel clamp FET and 0.75V CS threshold 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2893D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2893D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2893DG4 | 2.5A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | UCC2893D vs UCC2893DG4 |
UCC2893DR | 110-V active clamp current mode PWM controller with N-channel clamp FET and 0.75V CS threshold 16-SOIC -40 to 85 | Texas Instruments | UCC2893D vs UCC2893DR |