Part Details for UCC28910FBEVM-526 by Texas Instruments
Overview of UCC28910FBEVM-526 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC28910FBEVM-526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37808-ND
|
DigiKey | EVAL BOARD PWM SWITCHER UCC28910 Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$118.8000 | Buy Now |
DISTI #
595-UCC28910FBEVM526
|
Mouser Electronics | Power Management IC Development Tools UCC28910FB EVAL MOD RoHS: Compliant | 2 |
|
$118.8100 | Buy Now |
|
Ameya Holding Limited | EVAL BOARD PWM SWITCHER UCC28910 | 10 |
|
RFQ | |
|
Chip1Cloud | EVAL BOARD PWM SWITCHER UCC28910 / UCC28910 AC to DC Switching Converter 4.75VDC to 5.25VDC Output Evaluation Board | 1180 |
|
RFQ |