-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700V Flyback switcher with constant-voltage constant-current and primary-side control 7-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37829-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4457 In Stock |
|
$0.5637 / $1.4500 | Buy Now |
DISTI #
595-UCC28910DR
|
Mouser Electronics | Switching Controllers MCM- Primary Side FB RoHS: Compliant | 2467 |
|
$0.5630 / $1.4500 | Buy Now |
|
Ameya Holding Limited | SOIC 7/A°/700V Flyback Switcher with Constant-Voltage Constant-Current and | 7222 |
|
RFQ | |
|
LCSC | 700V 420Hz115kHz 6.5V30V SOIC-7 AC-DC Controllers Regulators ROHS | 18 |
|
$1.6390 / $2.4796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28910DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28910DR
Texas Instruments
700V Flyback switcher with constant-voltage constant-current and primary-side control 7-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 7.5 W | |
Width | 3.9 mm |