-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700V Flyback switcher with constant-voltage constant-current and primary-side control 7-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0980
|
Newark | Flyback Switcher, 12W, Soic-7, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Soic, No. Of Pins:7Pins, Power Rating:12W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28910D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4400 / $1.9800 | Buy Now |
DISTI #
296-37743-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
971 In Stock |
|
$0.6867 / $1.5600 | Buy Now |
DISTI #
595-UCC28910D
|
Mouser Electronics | Switching Controllers 700V Flyback Switcher RoHS: Compliant | 1133 |
|
$0.6600 / $1.5600 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT/VOLTAGE-MODE, 0.618A, 125KHZ SWITCHING FREQ-MAX, BICMOS, PDSO7 | 5 |
|
$1.2375 / $1.4850 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT/VOLTAGE-MODE, 0.618A, 125KHZ SWITCHING FREQ-MAX, BICMOS, PDSO7 (Also Known As: UCC28910DG4) | 5 |
|
$1.2375 / $1.4850 | Buy Now |
|
Ameya Holding Limited | IC OFF-LINE SWITCH PWM 7SOIC | 56890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28910D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28910D
Texas Instruments
700V Flyback switcher with constant-voltage constant-current and primary-side control 7-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 7.5 W | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28910D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28910D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28910DR | 700V Flyback switcher with constant-voltage constant-current and primary-side control 7-SOIC -40 to 125 | Texas Instruments | UCC28910D vs UCC28910DR |