-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact primary-side regulation PWM controller with automotive grade 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC28700QDBVRQ1CT-ND
|
DigiKey | IC OFFLINE SW FLYBACK SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2948 In Stock |
|
$0.5137 / $2.0100 | Buy Now |
DISTI #
595-UCC28700QDBVRQ1
|
Mouser Electronics | AC/DC Converters Const-Volt, Const Current Controller RoHS: Compliant | 4425 |
|
$0.5130 / $1.5200 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR FLYBK ISO SOT23-6 | 7535 |
|
RFQ | |
|
LCSC | 1kHz130kHz 9V35V SOT-23-6 AC-DC Controllers and Regulators ROHS | 10 |
|
$1.3507 / $1.4370 | Buy Now |
|
Win Source Electronics | IC OFFLINE SW FLYBACK SOT23-6 / Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6 | 2900 |
|
$29.1050 / $43.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28700QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28700QDBVRQ1
Texas Instruments
Compact primary-side regulation PWM controller with automotive grade 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 132 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC28700QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28700QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28700DBVR | Constant-voltage, constant-current PWM with PSR & Programmable cable compensation 6-SOT-23 -20 to 125 | Texas Instruments | UCC28700QDBVRQ1 vs UCC28700DBVR |