Part Details for UCC28600 by Texas Instruments
Overview of UCC28600 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC28600
UCC28600 CAD Models
Resources and Additional Insights for UCC28600
Reference Designs related to UCC28600
-
TIDA-00553 集成有充电、电量监测、认证和保护功能的多节电池管理器单元
The Texas Instruments bq40z60 device is a Battery Pack Manager that integrates battery charging control output, gas gauging, and protection for completely autonomous operation of 2-series to 4-series cell Li-Ion and Li-Polymer battery packs. The architecture enables internal communication between
-
High Voltage Flyback with Single Output: 6.2V @ 1A Reference Design
This design is a high voltage flyback designed for 177Vac…577Vac input voltage which provides 6.2V/1A regulated. TI's UCC28600 Quasi Resonant controller enable a high efficiency even at high input voltage.
-
PMP30322 24.0V@1.5A 汽车升压参考设计
该汽车升压转换器参考设计可在 6.0 - 16.0V(峰值)输入电压范围内提供 24.0V/1.5A 输出。
-
TIDA-00155 用于对液体和固体进行光学分析的 DLP® 近红外光谱仪
This near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than expensive InGaAs array detector or fragile rotatin
-
Offline 25W power supply (12V @ 100mA)
The PMP5554 is a reference design for a 25W offline power supply. It can operate from an universal input voltage range (85VAC to 265VAC). It's a flyback topology with 3 output voltages.
-
85VAC-265VAC Input: 24V@0.1A Non-Isolated Flyback
This reference design uses the UCC28600 quasi-resonant flyback controller to generate a 24V/0.1A output from a universal AC input source. This flyback converter is not isolated. Three transistors are used in place of an opto-coupler to reduce the overall BOM cost.
-
200VAC-400VAC Input: 12V/6W Output Green-Mode Flyback
The PMP5801 reference design uses the UCC28600 green-mode controller to generate a 12V/6W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 78%.
-
PMP2735 3 类 13W PoE EVM 3.3V@3A/5V@2A
This PMP2735 delivers 3.3V@3A or 5V@2A from a PoE source, standard 13W limit. The converter accepts also an external voltage from an adapter ranging 12V to 54V input.
-
90VAC-400VAC Input: 12V/3W Quasi-Resonant Flyback
This reference design uses the UCC28600 quasi-resonant flyback controller to generate an isolated 12V/3W output from a extremely wide ranging 90VAC-400VAC input. The energy saving features of the UCC28600 allow this compact design to maintain high efficiency at heavier loads: while minimizing losses at light loads.
-
Universal Line: 5V/1A
A standard universal line to 5V @ 1A power supply finds typical application in USB supply. Green mode operation and sycnhronous rectification allow high efficiency and low cost.
- TIDA-00741 面向 PoE PD 应用的 UPOE 高效反激转换器 (12V/3.8A) 参考设计
-
PMP4536 12V 输入至 3.3 (2A) 输出 + 隔离型 3.3V (150mA)
On a standard 12Vin to 3.3Vout@2A Buck converter, the main inductor has been replaced with a coupled one, thus adding an isolated 3.3V@150mA output. A linear regulator stabilizes the 3.3Vout.
-
85VAC-265VAC Input: 13.7V/17W Output Green-Mode Flyback
The PMP6583 reference design uses the UCC28600 green-mode controller to generate a 13.7V/17W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 85%: while the no load losses are less than 250mW.
-
Non-Isolated LDO for Industrial using TPS7A3001 with Input of 16 VDC -15V@0.05A
The PMP7115.1(12V@0.4A) reference design is a 13.2W Flyback which uses a UCC28600 and was intended for Industrial applications. It can generate an Isolated 12 volt output at 0.4 Amps from an input ranging from 80 to 270 Volts AC. This design has multiple outputs.
-
90VAC-400VAC Input 24V/3W Quasi-Resonant Flyback
The PMP5394 reference design provides and isolated 24V at 125mA from a wide range AC input. The UCC28600 flyback controller used in this design reduces standby power consumption by operating in burst mode at light loads: and increases efficiency at heavier loads by reducing switching losses through quasi-resonant valley switching.
-
TIDC-WMBUS-868MHZ 用于智能计量仪表和热量分配表的 ETSI Cat2 具有接收器功能的 wM-Bus 868 MHz RF 子系统
This reference design describes an ETSI Cat. 2 receiver-capable RF subsystem for smart meters, fully compliant with the most popular wM-Bus (online only) S, T and C-m
-
PMP10527 适用于 2 个 LED 灯串的恒定电流输入升压转换器参考设计
PMP10527 is a constant current input boost converter for LEDs which utilizes the LM5020 controller. The design features switch current limiting and input under-voltage lockout. Summing feedback for multiple LED strings with constant current regulation allows for wide variation of input voltage.
-
PMP11612 符合 CoC Tier 2 2016 标准的通用交流输入 5V 2A 输出参考设计
The PMP11612 is a reference design for 5V 2A adapter applications. The solution implements a high efficiency primary side controller UCC28704, it is fully test and passes conduction and Radiation EMI. This design uses diode rectifier for low cost and meets COC V5 Tier2 2016 specification with 150
-
PMP15007 具有超小型耦合电感器的双输出 LM5161-Q1 Fly-Buck 参考设计
PMP15007 在 Fly-Buck 拓扑中使用 LM5161-Q1,初级输出电压和次级输出电压均设置为 5V 标称值。此电路可适应 36V 至 72V 的电压输入范围,非常适合 48V 标称输入电压轨。初级侧设置为 5.32V 标称值,次级隔离侧在采用反馈电阻器时的电压为 5V,并且基于设置为 1:1 匝数比的 Coilcraft LPD8035V 系列耦合电感器。初级和次级电压轨上的最大工作电流均设置为 225mA。开关频率设置为 315kHz 标称值。
- PMP5713 Automotive LED Driver
-
Offline AC/DC 77W Quasi-Resonant Flyback Converter Reference Design
The PMP10121 reference design uses the UCC28600 quasi-resonant flyback controller to generate 22V @ 3.5A from an AC input. This flyback converter is not isolated and no optocoupler is needed for regulation.
-
TIDA-00110 用于 4 通道 RTD 输入的模拟前端参考设计
This reference design enables up to 4 Resistor Temperature Detectors (RTD) to be connected through one ADC in manner such that the solution is both compact and modular. Communication from the ADC to the processor is though an SPI interface. If 8 RTDs are required for an application, simply connec
-
Flyback 5V@0.6A
The PMP5192 reference design uses the UCC28600 green-mode controller to generate a 5V/2.5W output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve efficiencies up to 80%: while the no load losses are less than 100mW.
-
TIDM-1003 适用于 PM 或 BLDC 电机的低电压、50A 无传感器 FOC 参考设计
The design is a 30V to 54 V Brushless DC motor (BLDC) or Permanent-magnet Synchronous Motors (PMSM) controller for low voltage, high current, high power ebike, power tool, fan, and pump applications. The design uses the Texas Instruments UCC27211D MOSFET drivers, CSD19506KCS 80V NexFET™ pow
-
PMP7917 40W 双路输出反激转换器 (4V@3.5A)
PMP7917 is a dual output flyback converter capable of 40W output power. This design uses the LM5021-1 current-mode PWM controller. The operating input voltage range is 40V to 60. The outputs are 6V at 4.33A and 4V at 3.5A. Self-driven synchronous operation is employed for the secondary rectifiers, resulting in good cross regulation.
-
85VAC-265VAC Input: 5V/2A Dual USB Phone Charger
The PMP5085 reference design provides two separate 1A USB charging ports and operates over the world-wide input range of 85VAC to 265VAC. The UCC28600 green-mode controller keeps the standby power consumption below 100mW. The TPS2552 USB switches provide independent current limit protection for each USB port.
-
PMP10468 通用 85VAC-264VAC 输入、24V 1A 输出、PSR 反激参考设计
This design uses low-cost primary side regulation (PSR) IC UCC28700 for universal 85VAC-264VAC input range. A 24V output is generated with maximum 24W rating.
-
85VAC-264VAC Input: 55V/2A QR Flyback + PFC
The PMP6910 reference design delivers an isolated 55V at 2A with PFC from a universal AC input. This design is a modified version of the UCC28600 EVM. The PFC boost portion of the design is unchanged from the original EVM. The UCC28600 quasi-resonant flyback has been modified for the higher output voltage. The flyback portion of the design is over 88% efficient. The total input-to-output effciency of the design is 83% from a 120VAC input and 85% from a 240VAC input. For sustained loads over 1.5A: forced air cooling is recommended.
-
Multioutput Isolated Flyback Supplies 23V@1A: 16.9V@200mA and 9V@300mA from High-line Ref. Design
The PMP8582 generates three output: 23V@1A: 16.9V@200mA (400mApeak T
-
90VAC-265VAC Input: 12V/4.2A Quasi-Resonant Flyback
This reference design delivers up to 50W on a 12V output from a universal AC input. The UCC28600 quasi-resonant flyback controller provides an efficient and low-cost solution. The peak efficiency is over 85%: while no load losses are kept below 300mW.
-
TIDM-SMBUS 采用低功耗微控制器的 SMBus 设计
This design utilizes existing Launchpad evaluation kits and BoosterPack plug-in modules to demonstrate the implementation of a SMBus-based system using Texas Instrument’s MSP430 SMBus Library.
-
PMP4016 36VDC-72VDC 输入、5V/36A 交错有源钳位正向
此参考设计可从标准 48V 电信输入生成 5V/36A 输出。配置 2 个 UCC2891 控制器,以控制 2 个交错有源钳位正向功率级。次级电路采用自驱动同步整流器,以实现高效设计。将功率拆分为两个平行的功率级可以减少传导损耗,使该设计能够取得超过 94% 的效率。
-
PMP7453 高效率 100W 有源钳位正向 220V-400VDC 输入、28V/3.6A 参考设计
This reference design generates an isolated 28V/100W output from a high voltage DC input. This design is intended to operate from the output of PFC front end regulator. The UCC2897A is used to control an active clamp forward converter. Self-driven synchronous rectifiers allow for over 92% efficie
-
CC1125EM-169-RD CC1125EM 169MHz 参考设计
The CC1125 169MHz EM reference design contains schematics and layout files for the CC1125EM 169MHz evaluation module. The reference design demonstrates good techniques for CC1125 decoupling and RF layout. For optimum RF performance, these parts should be copied accurately. This is a 4-layer refer
-
PMP6833 85VAC-265VAC 输入,12V/15W 输出绿色环保模式反向
PMP6833 参考设计使用 UCC28600 绿色环保模式控制器生成 12V/15W 稳压输出。UCC28600 的准谐振开关使该低成本设计可达到 83% 以上的最大负载效率,无负载损失小于 200mW。
-
Universal AC Input 32V/100W Audio Supply
This reference design provides 32V at 100W from a universal AC input. An auxiliary 14V is also provided and can support loads up to 250mA. The UCC28600 quasi-resonant flyback controller allows this design to achieve efficiencies over 86% with a 120VAC input and over 88% with a 230VAC input: yet minimizes light-load losses.
-
85VAC-265VAC Input: 5W +/-15V & 5V Quasi-Resonant Flyback
This reference design uses the UCC28600 quasi-resonant flyback controller to generate a three outputs from a universal AC input source. The outputs provided are +15V/50mA: -15V/125mA: and 5V/350mA. The 5V output is regulated. The +/-15V outputs are generated from auxilliary windings on the power transformer and remain within 12% of their nominal voltages across all loading conditions.
- TIPD107 低电平 V-I 转换器,0V-5V 输入至 0uA-5uA 输出
-
PMP11052 面向 Fly-buck 的 EMI 优化布局设计参考设计
This reference design (PMP11052) demonstrates the improvement in EMI performance in a Fly-buck design with optimized layout for all high di/dt loops and compares it with another layout which is laid out just like a buck converter.
-
84Vac - 265Vac input: 12V/0.3A output
Very simple universal line power supply: a
-
85VAC-265VAC Input: 12V/15W Output Green-Mode Flyback
The PMP6833 reference design uses the UCC28600 green-mode controller to generate a 12V/15W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 83%: while the no load losses are less than 200mW.
-
90VAC-265VAC Input 14V/90W Quasi-Resonant Flyback
The PMP5315 reference design provides and isolated 14V at 6.5A from a universal AC input. The UCC28600 flyback controller used in this design reduces standby power consumption to less than 250mW by operating in burst mode at light loads: and provides efficiency over 88% at heavier loads by reducing switching losses through quasi-resonant valley switching.
-
PMP15005 具有超小型耦合电感的双路输出隔离式 Fly-Buck 参考设计
PMP15005 在 Fly-Buck™ 拓扑中使用 LM5160,初级输出电压和次级输出电压均设置为 5V 标称值。此电路可适应 14V 至 36V 的电压输入范围,非常适合 24V 标称输入电压轨。采用反馈电阻器将初级侧设置为 5.4V 标称值,次级隔离侧的电压为 5V,基于设置为 1:1 匝数比的 Coilcraft 的 LPD8035V 系列耦合电感器。每个初级和次级电压轨上的最大工作电流设置为 225mA。开关频率设置为 300kHz 标称值。
-
PMP9474 面向 MCU 和 RS-485 的 Fly-Buck 偏置电源解决方案
The PMP9474 reference design is Fly-Buck solution, with two outputs, one non-isolated power supply, 3.3V@300mA, for MCU, one isolated power supply, 5V@100mA, for RS-485. The most important feature of this design is ultra compact solution size, which is only 26mmx14.5mm. The design uses the LM5017
-
3-Phase E-Meter Quasi-Resonant Flyback Reference Design
The PMP30094 has been designed especially for E-meters. It uses the UCC28600 quasi-resonant flyback controller to provide two isolated outputs (5V @ 2A and 7V @ 0.3A) from an 3-phase input. The input voltage range is between 140VAC and 470VAC.
-
TIDA-01330 汽车 2 轴电动座椅刷式直流电机驱动器参考设计
TIDA-01330 参考设计为两个独立的刷式直流电机实现驱动电路。它使用高度集成的 2 轴驱动器为汽车电动座椅提供解决方案,从而减少总体物料清单。用于连接到简单微控制器的接口展示了该设计如何减轻控制软件的处理负担。除两个电机的驱动电路之外,该设计还包含电流反馈传感电路和其他诊断功能,以确保可靠的运行故障检测。包含 LED 照明元件的控制电路,并且能够通过任一轴的振动为座椅上的乘客提供触觉反馈。
-
Generates 3.3V@0.050A
Very small power (165mW) from univarsal mains in an isolated quasi-resonant Flyback topology.
-
From 165-275Vac input generates outputs of 24V@2.4A and 8V@0.25A
This PMP5513 is a general purpose quasi-resonant isolated flyback: starting from high line and supplying two outputs: 24V @ 2.65A and 8V @ 0.25A. The main loop is closed to the 8V output.
-
TIDA-00310 用于智能电网 IED 的模拟输入、输出和继电器驱动输出模块
This reference design showcases a flexible Analog IO solution for Smart Grid devices like Protection Relays and RTUs that also need to communicate with other devices on the grid that use the analog IO such as voltage (5V to 10V DC) or current (4-20mA). This solution enables both types of IO a
-
PMP10921 14V-24VDC 输入电压、3 节串联锂离子电池充电器参考设计
The PMP10921 reference design uses the BQ24600 Li-Ion synchronous buck controller to charge up to three series cells. It is designed to charge the cells at 0.372A, but can charge at higher currents by changing one resistor. The board area is less than 20mm x 20mm.
-
TIDC-CC2650-CC2592-EMK 链路预算为 122dB 的 SimpleLink™ CC2650 无线 MCU 和 CC2592 范围扩展器参考设计
Internet of Things (IoT) (online only) applications such as home and industrial automation, lighting, metering and sensor networks could need a longer RF transmission range than the stand-alone
-
85-265VACin: 18V/830mA
This PMP4695 is a general pourpose quasi-resonant isolated flyback: starting from universal line and delivering 18V @ 830mA.
-
3 Phase AC Input: 12W Output Reference Design for E-meter
This reference design was designed for the 3 Phase E-meter application. It uses the UCC28600 quasi-resonant flyback controller to generate three 3KV isolated output rails from an extremely wide input source from 110VAC to 420VAC. The 3 output rails have independent protections to improve system reliability. The synchronous buck converter TPS560430 was used on the 12V 0.7A rail to generate a 0.1% output ripple voltage for post modules. The board size is 100mm(L)*50mm(W)*20mm(H).
-
TIDA-00078 具有 I/Q 校正的直接降压转换系统
The I/Q Correction block implemented in the Field Programmable Gate Array (FPGA) of the TSW6011EVM helps users to adopt a direct down conversion receiver architecture in a wireless system. The I/Q correction block consists of a single-tap blind algorithm, which corrects the frequency-independent
-
Quasi-Resonant Isolated Flyback 85-265VACin: 18V/830mA
This PMP4717 is a general pourpose quasi-resonant isolated flyback: starting from universal line and delivering 18V @ 830mA. Particular attention to light load efficiency resulted in 54mW losses at no load and 115Vac input.
-
85VAC-265VAC Input 3.3V/3W Green-mode Flyback
The PMP5130 reference design uses the UCC28600 green-mode controller to generate a 3.3V/3W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 70%: while the no load losses are less than 100mW.
-
TIDEP0064 支持 PRU-ICSS 的实时以太网跟踪器参考设计
实时以太网和工业以太网用于在工厂自动化楼层中控制自动化生产。监控这些区域的以太网流量是一种必要的维护和错误分析方法。TIDEP0064 参考设计是一款针对可编程实时装置和工业通信子系统 (PRU-ICSS) 的实时以太网跟踪器实施,该实施在工业以太网网络内用作无源跟踪器,可在不改变以太网流量的情况下监控和记录所有以太网帧(包括帧时间戳)。此参考设计可支持客户构建相应产品,来完成工厂自动化和工业通信中的网络分析。
-
TIDA-00176 采用高分辨率位置插值的 Sin/Cos 编码器的连接参考设计
The TIDA-00176 reference design is an EMC compliant industrial interface to Sin/Cos position encoders. Applications include industrial drives, which require accurate speed and position control. The design utilizes a 16-bit dual sample ADC with drop-in compatible 14- or 12-bit versions avail
-
Uses a UCC28600 to generate an output of 3.3V @ 0.150A
This application is suitable to supply microcontrollers in off-line non-isolated (metering) solutions.
-
PMP8571 Altera Cyclone V (Cyclone 5) SOC 的电源 (.75V@.75A)
PMP8571 is an easy to use power solution designed using integrated inductor power modules for Altera’s Cyclone 5 FPGA. This design used TPS84621 and TPS84320 along with TPS51200 to generate 5 rails to power the FPGA.
-
PMP9282 9V 至 60V 输入电压;3.3V 输出电压/4.5A;隔离型反激转换器
An isolated flyback converter accepting an input voltage range of 9Vin to 60Vin and having an output of 3.3Vout capable of supplying 4.5A of current to the load.
-
PMP9068 面向 PoE PD 应用的第 1 类隔离式同步反激转换器 (3.3V/900mA) 参考设计
This converter is used for Class 1 PoE PD applications where isolation is required. The synchronous rectifier driven from the main xfmr provides good efficiency and low cost. This converter is well suited for low cost IP Phone applications
-
PMP7668 宽输入 2W 偏置电源
This reference design is a 2W bias power supply for applications requiring operation over a wide input range (110 - 500VAC). The small form factor (69mm x 26mm) and high efficiency of this design make it ideal for e-metering applications. Information provided in this design will reduce time to ma
-
85 -265V AC in: 24V/0.7A: 5V/0.25A AC/DC Open Frame Power Supply Reference Design
This reference design is a quasi-resonant isolated flyback. The input voltage is the universal 85 - 265V AC range and two outputs provide 5V @ 250mA: from an LDO: and a regulated 24V @ 700mA: 2.5A peak for 30milliseconds: employing the UCC28600D Flyback controller.
-
TIDEP0010 Sercos 3 通信开发平台
The TIDEP0010 Sercos III communication development platform combines the AM335x Sitara processor family from Texas Instruments (TI) and the Sercos III media access control (MAC) layer into a single system-on-chip (SoC) solution. Targeted for Sercos III slave communications, the TIDEP0010 allows d
-
100-240VAC 19V/2.2A Output Green-mode Adaptor Reference Design
The PMP5029 reference design uses the UCC28600 green-mode controller to generate a 19V/40W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 90%: while the no load losses are less than 200mW.
-
Flyback 5V@2A for Networking
The PMP5191 reference design uses the UCC28600 green-mode controller to generate a 5V/10W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve maximum load efficiency over 78%: while the no load losses are less than 175mW.
-
85VAC-265VAC 12V/40W Output Green-mode Adaptor
The PMP5089 reference design uses the UCC28600 green-mode controller to generate a 12V/40W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 87%: while the no load losses are less than 250mW.
-
PMP9753 针对长使用寿命电池应用的电能缓冲参考设计
Long-Life Batteries like LiSOCl2 chemistry are unable to provide currents higher than e.g. 20mA. They furthermore suffer with reduced operation runtimes when higher currents are drawn. This application concept shows a proven reference design for a combination of TPS62740 and a Super-Capacitor pow
-
90VAC-265VAC Input 14V/65W Quasi-Resonant Flyback
The PMP5322 reference design provides and isolated 14V at 4.7A from a universal AC input. The UCC28600 flyback controller used in this design reduces standby power consumption to less than 200mW by operating in burst mode at light loads: and provides efficiency over 87% at heavier loads by reducing switching losses through quasi-resonant valley switching.
- HighLine Flyback for TI audio demo
-
Universal Line: 12V/7A
From universal input mains the PMP2723 suplies 12V @ 7A with a Flyback topology. The converter works in quasi-resonant (valley switching) mode: achieving high efficiency and low stand-by losses.
-
360W Digital Controlled Phase Shift Full Bridge Converter Reference Design
DC-DC power converter with digital control using UCD3138CC64EVM-030 daughter-card. The daughter-card with preloaded firmware providing the required control functions for a Phase Shift Full Bridge converter. The TIDA-00412 (UCD3138PSFBEVM-027) accepts a DC input from 370 to 400 VDC: and outputs a typical 12 VDC with full-load output power at 360 W: or full output current of 30 A.
-
85VAC-265VAC Input: 12V/3A Output Green-Mode Synchronous Flyback
The PMP4820 reference design use the UCC28600 green-mode controller with a synchronous rectifier to provide good efficiency at heavy loads while maintaining low power consumption at light loads. The maximum load efficiency is over 87%: and the no load losses are less than 150mW.
-
200VAC-400VAC Input: 12V/3W Quasi-Resonant Flyback
This reference design uses the UCC28600 quasi-resonant flyback controller to generate an isolated 12V/3W output from a 200VAC-400VAC input. The energy saving features of the UCC28600 allow this compact design to maintain high efficiency at heavier loads: while minimizing losses at light loads.
-
85-265VACin: 24V/0.7A: 5V/0.25A
The PMP5536 is a quasi-resonant isolated flyback; the input voiltage is the universal range and two outputs provide 5V @ 250mA: from an LDO: and a regulated 24V @ 700mA: 2.5A peak for 30milliseconds.
-
85VAC-265VAC: 3W Green-mode Flyback (3.3V @ 500mA)
The PMP5193 reference design uses the UCC28600 green-mode controller to generate 3.3V and 5V outputs at a total power of 3W. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 70%: while the no load losses are less than 500mW.
-
Isolated Flyback 12V@0.8A
Very simple
-
Universal AC Input: Dual 12V: -8.5V Output Quasi-Resonant Flyback Converter Reference Design
The PMP10150 reference design uses the UCC28600 quasi-resonant flyback controller to generate a 12V and a -8.5V output from an universal AC input. An optocoupler is used to regulate the 12V output.
-
100VDC-650VDC Input 12V 40W Isolated Flyback
The PMP5067 reference design uses the UCC28600 green-mode controller to generate an isolated 12V/3.4A output from a very wide 100Vdc to 650Vdc input range. The quasi-resonant switching of the UCC28600 allows this design to achieve a maximum load efficiency up to 88%: while the no load losses are less than 550mW.
-
PMP9559 具有 PMBus 的 12V 输入紧凑型双路 5V/5.5A 负载点参考设计(采用 NexFET 电源块 II)
The PMP9559 reference design is a compact dual 5.5A POL solution with PMBus in 0.65 by 0.90 size. It showcases CSD87381P power block II with high efficiency and excellent thermal performnce. It has programmable frequency, soft-start, external compensation, adjustable current limit and OCP/OVP/O
-
QR Flyback Converter for High Input Voltage (up to 415Vac)
PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
-
85 - 115-Vac input to isolated three-output flyback reference design for washing machines
This is a quasi-resonance (QR) flyback reference design for industrial applications: which illustrates how to convert AC input voltage 85 - 115 Vac to isolated multiple outputs: 24 V/0.5 A: 12 V/0.9 A and 15 V/20 mA using the UCC28600 Controller. The quasi-resonant switching of the UCC28600 allows this design to achieve peak efficiency of up to 87.5% while the no-load losses are less than 82 mW.
-
288-450Vdc Input: 7V/12V/15V Output at 16W: QR Flyback
The PMP4794 reference design uses the UCC28600 green mode flyback controller to generate three outputs (7V: 12V: and 15V). The 7V and 12V outputs are isolated: while the 15V is non-isolated. The 12V output is regulated. This supply is 84% effficient at maximum load: and consumes less than 100mW at no load.
-
PMP4685 Boost 28V@500mA
small boost converter 28W on universal board PMP2773RevB
-
CC2530EM CC2530EM 参考设计
This 2.4 GHz RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the license free 2.4 GHz frequency band.
-
TIDM-HAHSCPTO 高度可用的高速计数器 (HSC) 和脉冲序列输出 (PTO) 参考设计
此 TI 参考设计为有关运动控制的两种不同工业 IO 功能提供了参考解决方案(固件和测试平台):高速计数器 (HSC) 和脉冲序列输出 (PTO)。此参考设计基于适合在高可用性和/或功能安全也属于重要要求的工业应用中使用的微控制器平台。
-
PMP5726 350W SDM Power Converter
The PMP5726 is 350W High Speed Full Bridge Phase Shift ZVT – Galvanic Isolated Full Bridge Synchronous Rectification DC/DC reference design. It is built for telecom applications to supply a RF Power Amplifier stage. The design is utilizing UCC28950 voltage mode forward and average current limitation backward converter (two quadrant converter). It is capable to modulate output voltage from 20V to 32V within 200us (at maximum 200uF of capacitive load) – so called: slow drain modulation. The converter has full load steps capability as well. It is a very small design for high sophisticated telecom applications. The system can be used also for every other two quadrant applications. Input voltage range: 36VDC-60VDC; Output voltage: 20VDC…32VDC (adjustable); Output current: 11.5A (18Apeak)
-
LM3405A-REF 用于 MR16 LED 灯泡、600mA 的 LM3405A 参考设计
The LM3405A LED driver has been used for this design. It is a current mode control buck switching regulator designed to provide a simple, high efficiency solution for driving high power LEDs (Typical Vf = 3.8V) . With a 0.205V reference voltage feedback control to minimize power dissipation, an external resistor sets the current as needed for driving various types of LEDs. The LM3405A uses internal compensation offering ease of use and predictable, high performance regulation over a wide range of operating conditions. Additional features include user accessible EN/DIM pin for enabling and PWM dimming of LEDs, thermal shutdown, cycle-by-cycle current limit and over-current protection.With the advancement of high brightness LED technology, LEDs are rapidly evolving to become a common light source for general illumination. LEDs are regarded as a longer life, lower energy consumption light source without the toxic material in CFLs. This design is an example of an MR16 form factor LED bulb to replace a halogen light bulb. It is capable of providing 600mA constant current to drive high brightness LEDs from a 12V AC source. Thanks to the wide operating voltage range of the LM3405A (from 3VDC to 20VDC), a very small input capacitor can maintain continuous operation. Switching frequency is internally set to 1.6MHz, allowing the use of extremely small surface mount inductors and chip capacitors. All these factors help to squeeze the overall dimensions of the PCB to fit the stringent space constraints of the MR16 form factor and this makes LM3405A the best LED driver for this application.
-
90V to 270V AC Input: -12V to +12V/3W Quasi-Resonant Flyback(-12V @ 10mA)
This reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board.
-
PMP10000 60A 双相 PMBus 同步降压转换器参考设计
This design is for a 60A 2-phase Synchronous Buck Converter, incorporating the TPS40428 PMBus driverless PWM controller and the CSD95372B Smart Power Stage. The design accepts a 10V to 14V input, and provides a 1V at 60A output. The PMBus design enables programming, configuration, control, sequen
-
85VAC-265VAC Input 3.3V&10V 15W Flyback
The PMP5169 reference design uses the UCC28600 green-mode controller to generate 3.3V/4A and 10V/250mA outputs. The quasi-resonant switching of the UCC28600 allows this design to achieve a maximum load efficiency is over 81%: while the no load losses are less than 200mW.
1 - 5 of 92 reference designs