-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from -40°C to +85°C 3-DDPAK/TO-263 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC283TDKTTT-5-ND
|
DigiKey | IC REG LIN 5V 3A DDPAK/TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7194 In Stock |
|
$4.4200 | Buy Now |
DISTI #
296-19039-1-ND
|
DigiKey | IC REG LIN 5V 3A DDPAK/TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82 In Stock |
|
$4.1709 / $7.3500 | Buy Now |
DISTI #
595-UCC283TDKTTT-5
|
Mouser Electronics | LDO Voltage Regulators Low Power 3 Ampere RoHS: Compliant | 0 |
|
$4.1700 / $6.8700 | Order Now |
DISTI #
V72:2272_07429666
|
Arrow Electronics | LDO Regulator Pos 5V 3A 4-Pin(3+Tab) DDPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1344 Container: Cut Strips | Americas - 11 |
|
$3.9160 / $5.2080 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Rochester Electronics | UCC283 Low-Dropout, 3-A, Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 7194 |
|
$3.7900 / $4.4600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 3A DDPAK | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC283TDKTTT-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC283TDKTTT-5
Texas Instruments
3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from -40°C to +85°C 3-DDPAK/TO-263 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 5.15 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 9.015 mm |
This table gives cross-reference parts and alternative options found for UCC283TDKTTT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC283TDKTTT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC383TD-5TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | UCC283TDKTTT-5 vs UCC383TD-5TR |
UCC283TDTR-5G3 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | UCC283TDKTTT-5 vs UCC283TDTR-5G3 |
UCC283TDKTTT-5G3 | Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 -40 to 85 | Texas Instruments | UCC283TDKTTT-5 vs UCC283TDKTTT-5G3 |