Part Details for UCC283T-3 by Texas Instruments
Overview of UCC283T-3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UCC283T-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM3 | 23 |
|
$6.0000 / $9.0000 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BICMOS, PSFM3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18460 |
|
$3.9100 / $4.6000 | Buy Now |
Part Details for UCC283T-3
UCC283T-3 CAD Models
UCC283T-3 Part Data Attributes
|
UCC283T-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC283T-3
Texas Instruments
Low-Dropout, 3-A, Linear Regulators 3-TO-220 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.45 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.58 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.4% |
Alternate Parts for UCC283T-3
This table gives cross-reference parts and alternative options found for UCC283T-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC283T-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1083CK-5 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | UCC283T-3 vs LT1083CK-5 |
SPX3819M3-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, PDSO4, SOT-223, 3 PIN | Exar Corporation | UCC283T-3 vs SPX3819M3-2.5 |
SPX2815R-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, LEAD FREE, TO-252AA, 3 PIN | Sipex Corporation | UCC283T-3 vs SPX2815R-L-3.3 |
LT1085IM-3.6#PBF | LT1085IM-3.6#PBF | Analog Devices Inc | UCC283T-3 vs LT1085IM-3.6#PBF |
LD1086D2T25TR | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | UCC283T-3 vs LD1086D2T25TR |
LT1587CT-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3 | Analog Devices Inc | UCC283T-3 vs LT1587CT-1.5 |
LT1085K-12 | 12V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | UCC283T-3 vs LT1085K-12 |
EZ1084CM-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | UCC283T-3 vs EZ1084CM-2.5 |
LF80CDT-TRY | Very low drop voltage regulator with inhibit | STMicroelectronics | UCC283T-3 vs LF80CDT-TRY |
FAN2559S18X | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | UCC283T-3 vs FAN2559S18X |